Part Details for BD83A14MUF-ME2 by ROHM Semiconductor
Results Overview of BD83A14MUF-ME2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD83A14MUF-ME2 Information
BD83A14MUF-ME2 by ROHM Semiconductor is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BD83A14MUF-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5029
|
Newark | Led Driver, Boost, 2.42Mhz, Vqfn-Ep-24 Rohs Compliant: Yes |Rohm BD83A14MUF-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.3400 / $2.7300 | Buy Now |
DISTI #
846-BD83A14MUF-ME2CT-ND
|
DigiKey | WHITE LED DRIVER FOR AUTOMOTIVE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.1475 / $2.4400 | Buy Now |
DISTI #
755-BD83A14MUF-ME2
|
Mouser Electronics | LED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Controller RoHS: Compliant | 2500 |
|
$1.1400 / $2.4400 | Buy Now |
DISTI #
82119515
|
Verical | LED Driver 10000uA Supply Current 24-Pin VQFN-FV EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2305 | Americas - 500 |
|
$1.4200 / $2.3400 | Buy Now |
DISTI #
80932821
|
Verical | LED Driver 10000uA Supply Current 24-Pin VQFN-FV EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$1.5910 / $1.7121 | Buy Now |
|
Quest Components | 80 |
|
$2.0760 / $3.1140 | Buy Now | |
DISTI #
BD83A14MUF-ME2
|
Avnet Silica | VQFN24FV4040 White LED Driver for Automotive with 4ch Current Driver Integrated Builtin MOS for Boost DCDC Controller (Alt: BD83A14MUF-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD83A14MUF-ME2
BD83A14MUF-ME2 CAD Models
BD83A14MUF-ME2 Part Data Attributes
|
BD83A14MUF-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD83A14MUF-ME2
ROHM Semiconductor
LED Driver, 4-Segment, PQCC24, VQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-24 | |
Reach Compliance Code | unknown | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 0.025 MHz |