Part Details for BD82028FVJ-GE2 by ROHM Semiconductor
Results Overview of BD82028FVJ-GE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD82028FVJ-GE2 Information
BD82028FVJ-GE2 by ROHM Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BD82028FVJ-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6701
|
Newark | Power Load Sw, High Side, Msop-8, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:1A, On State Resistance:0.072Ohm, Distribution Switch Case Style:Msop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Rohm BD82028FVJ-GE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3940 / $1.5400 | Buy Now |
DISTI #
BD82028FVJ-GE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4897 In Stock |
|
$0.3661 / $0.8400 | Buy Now |
DISTI #
755-BD82028FVJ-GE2
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 150 |
|
$0.3750 / $0.8400 | Buy Now |
DISTI #
69264073
|
Verical | Hi Side Single 5.5V 1A 8-Pin TSSOP-BJ T/R Min Qty: 167 Package Multiple: 1 Date Code: 2324 | Americas - 2430 |
|
$0.4540 / $0.8060 | Buy Now |
DISTI #
BD82028FVJ-GE2
|
TME | IC: power switch, high-side, 500mA, Ch: 1, N-Channel, SMD, TSSOP-B8J Min Qty: 1 | 0 |
|
$0.1830 / $0.9550 | RFQ |
DISTI #
BD82028FVJ-GE2
|
Avnet Silica | USB Power SW Hi Side Single 55V 1A 8Pin TSSOP Embossed Carrier TR (Alt: BD82028FVJ-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BD82028FVJ-GE2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2430 |
|
$0.3240 / $0.8060 | Buy Now |