-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD7562F-E2 by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD7562F-E2CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2733 In Stock |
|
$0.7486 / $1.5800 | Buy Now |
DISTI #
755-BD7562F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA, 0.9 slew rate RoHS: Compliant | 2500 |
|
$0.7290 / $1.5800 | Buy Now |
DISTI #
70666517
|
RS | ROHM BD7562F-E2, Dual Op Amp, 1MHz CMOS, 9 V, 12 V, 8-Pin SOP Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6700 | RFQ |
DISTI #
60574972
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±7.25V/14.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2101 | Americas - 1734 |
|
$0.7801 / $0.9119 | Buy Now |
DISTI #
82118981
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±7.25V/14.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2402 | Americas - 1175 |
|
$0.8460 / $1.5100 | Buy Now |
|
Quest Components | 1387 |
|
$0.5303 / $1.5150 | Buy Now | |
DISTI #
BD7562F-E2
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.2340 / $0.5490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD7562F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7562F-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 15.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3160 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD7562F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD7562F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD7542SF | ROHM Semiconductor | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | BD7562F-E2 vs BD7542SF |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure stable operation with a high-ESR output capacitor, ROHM recommends adding a 1nF to 10nF ceramic capacitor in parallel with the output capacitor to reduce the overall ESR. Additionally, the output capacitor should be placed close to the IC to minimize parasitic inductance.
The maximum allowed voltage on the EN pin is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the EN pin voltage does not exceed 6V to prevent damage to the IC.
The BD7562F-E2 is rated for operation up to 105°C, but ROHM recommends derating the output current and voltage to ensure reliable operation. It's essential to consult the datasheet and application notes for specific guidance on high-temperature operation.
To troubleshoot oscillation or instability issues, ROHM recommends checking the PCB layout for parasitic inductance and capacitance, ensuring that the output capacitor is properly selected and placed, and verifying that the input voltage is within the recommended range. Additionally, reducing the output current or adding a small capacitor in parallel with the output capacitor may help stabilize the operation.