Part Details for BD7003NUX-E2 by ROHM Semiconductor
Results Overview of BD7003NUX-E2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD7003NUX-E2 Information
BD7003NUX-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD7003NUX-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD7003NUX-E2
|
Avnet Silica | (Alt: BD7003NUX-E2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD7003NUX-E2
BD7003NUX-E2 CAD Models
BD7003NUX-E2 Part Data Attributes
|
BD7003NUX-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7003NUX-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 2 Output, 1.5V1 Min, 2.6V2 Min, 2.9V1 Max, 3.3V2 Max, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.36 V | |
Dropout Voltage2-Max | 0.51 V | |
JESD-30 Code | R-PDSO-N8 | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.5 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
BD7003NUX-E2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BD7003NUX-E2 is 2.5V to 5.5V, although it can operate up to 6.5V with reduced performance.
-
To ensure stability, it's recommended to use a 1μF or larger ceramic capacitor for the output capacitor (COUT) and a 0.1μF or larger ceramic capacitor for the input capacitor (CIN).
-
The maximum output current capability of the BD7003NUX-E2 is 3A, but it's recommended to limit the output current to 2A or less for stable operation.
-
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (Tj) of 125°C.
-
Yes, the BD7003NUX-E2 is AEC-Q100 qualified, making it suitable for automotive applications.