Part Details for BD6975FV-GE2 by ROHM Semiconductor
Results Overview of BD6975FV-GE2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD6975FV-GE2 Information
BD6975FV-GE2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BD6975FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6975FV-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 0V-7V 14SSOPB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$1.2400 | Buy Now |
DISTI #
755-BD6975FV-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Low voltage start-up, quiet driver,small package type RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
66717624
|
Verical | H-Bridge Motor Driver 14-Pin SSOP-B T/R Min Qty: 50 Package Multiple: 1 | Americas - 50 |
|
$2.0972 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.6888 / $2.2960 | Buy Now | |
DISTI #
BD6975FV-GE2
|
Avnet Asia | Multifunction Single-Phase Full-Wave Fan Motor Driver 3.5V to 17V Supply Voltage 1.2A Output Current Rotation Speed Pulse Signal (FG) Output 14-Pin SSOP Emboss T/R (Alt: BD6975FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BD6975FV-GE2
BD6975FV-GE2 CAD Models
BD6975FV-GE2 Part Data Attributes
|
BD6975FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6975FV-GE2
ROHM Semiconductor
Motion Control Electronic, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
BD6975FV-GE2 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A 4-layer PCB with a solid ground plane is also recommended to reduce thermal resistance.
-
To ensure stable operation with a high-ESR output capacitor, ROHM recommends adding a 10nF to 100nF ceramic capacitor in parallel with the output capacitor to reduce the overall ESR. Additionally, the output capacitor should be placed close to the IC to minimize parasitic inductance.
-
The maximum allowed voltage on the EN pin is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the EN pin voltage does not exceed 6V to prevent damage to the IC.
-
While the BD6975FV-GE2 is rated for operation up to 105°C, ROHM recommends derating the output current and voltage to ensure reliable operation in high-temperature environments. Consult the datasheet and ROHM's application notes for specific guidance.
-
To troubleshoot oscillations or instability issues, check the PCB layout for parasitic inductance and capacitance, ensure proper decoupling, and verify that the output capacitor is suitable for the application. Also, check the input voltage and current, and ensure that the EN pin is properly driven.