Part Details for BD679A by Crimson Semiconductor Inc
Results Overview of BD679A by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD679A Information
BD679A by Crimson Semiconductor Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BD679A
BD679A CAD Models
BD679A Part Data Attributes
|
BD679A
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BD679A
Crimson Semiconductor Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 2.8 V |
Alternate Parts for BD679A
This table gives cross-reference parts and alternative options found for BD679A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD679A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD679A | Baneasa SA | Check for Price | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | BD679A vs BD679A |
BD679A | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | BD679A vs BD679A |
BD679ASTU | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL | BD679A vs BD679ASTU |
BD679AG | onsemi | Check for Price | Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | BD679A vs BD679AG |
BD679 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | BD679A vs BD679 |
BD679 | Motorola Mobility LLC | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA | BD679A vs BD679 |