Part Details for BD6590MUV-E2 by ROHM Semiconductor
Results Overview of BD6590MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD6590MUV-E2 Information
BD6590MUV-E2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD6590MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6590MUV-E2CT-ND
|
DigiKey | IC LED DRV CTRLR PWM 24VQFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.8400 / $3.4900 | Buy Now |
DISTI #
755-BD6590MUV-E2
|
Mouser Electronics | LED Lighting Driver ICs Std Boost 6Ch 4.5-5.5 VQFN024V4040 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1829 |
|
RFQ | ||
|
Quest Components | 1463 |
|
$2.1285 / $4.2570 | Buy Now |
Part Details for BD6590MUV-E2
BD6590MUV-E2 CAD Models
BD6590MUV-E2 Part Data Attributes
|
BD6590MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6590MUV-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 0.03A, 1500kHz Switching Freq-Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, VQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
BD6590MUV-E2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in their application note AN1191, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
ROHM provides a component selection guide in their datasheet, which includes recommendations for input and output capacitors, inductors, and resistors. Additionally, the application note AN1191 provides more detailed guidance on component selection and layout considerations.
-
While the datasheet specifies an operating temperature range of -40°C to 105°C, ROHM recommends derating the device for reliable operation above 85°C. Consult the datasheet and application notes for more information on thermal derating and design considerations.
-
ROHM provides guidelines for EMC design considerations in their application note AN1191, including recommendations for PCB layout, component selection, and shielding. Additionally, ensure that your design meets relevant EMC standards and regulations, such as CISPR and FCC.
-
ROHM recommends following the JEDEC standard J-STD-020D for soldering profiles, which includes guidelines for peak temperature, dwell time, and cooling rates. Consult the datasheet and ROHM's soldering guide for more information.