Part Details for BD6538G-LBTR by ROHM Semiconductor
Results Overview of BD6538G-LBTR by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD6538G-LBTR Information
BD6538G-LBTR by ROHM Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BD6538G-LBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6538G-LBTRCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 5SSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31 In Stock |
|
$0.5638 / $1.2300 | Buy Now |
DISTI #
755-BD6538G-LBTR
|
Mouser Electronics | Power Switch ICs - Power Distribution SPI BUS EEPROM RoHS: Compliant | 2638 |
|
$0.5590 / $1.2300 | Buy Now |
DISTI #
88140658
|
Verical | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 5-Pin SSOP T/R Min Qty: 94 Package Multiple: 1 | Americas - 100 |
|
$0.8520 / $1.1800 | Buy Now |
DISTI #
86988258
|
Verical | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 5-Pin SSOP T/R Min Qty: 44 Package Multiple: 1 Date Code: 1401 | Americas - 44 |
|
$2.0678 | Buy Now |
Part Details for BD6538G-LBTR
BD6538G-LBTR CAD Models
BD6538G-LBTR Part Data Attributes
|
BD6538G-LBTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6538G-LBTR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor |
BD6538G-LBTR Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in their application note AN1191, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, output current, and ripple current requirements. ROHM recommends using a low-ESR capacitor with a value between 1uF to 10uF, and a voltage rating of at least 1.5 times the input voltage. Refer to the datasheet and application notes for more detailed guidance.
-
The maximum output current of the BD6538G-LBTR is 3A, but it's essential to consider the thermal limitations and power dissipation when operating at high currents. Ensure the device is properly heat-sinked and the junction temperature is within the specified range to avoid overheating.
-
The BD6538G-LBTR has an operating temperature range of -40°C to 105°C, but the maximum junction temperature is 150°C. When operating in high-temperature environments, ensure the device is properly heat-sinked, and the junction temperature is within the specified range to avoid overheating and reliability issues.
-
To ensure stability, follow the recommended PCB layout, use a suitable input capacitor, and add a 1uF to 10uF output capacitor. Additionally, ensure the output voltage is within the specified range, and the device is operated within the recommended input voltage range.