Part Details for BD645 by New Jersey Semiconductor Products Inc
Results Overview of BD645 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD645 Information
BD645 by New Jersey Semiconductor Products Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BD645
BD645 CAD Models
BD645 Part Data Attributes
|
BD645
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BD645
New Jersey Semiconductor Products Inc
Trans Darlington NPN 60V 8A 3-Pin(3+Tab) TO-220
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 1995.93 | |
CO2e (mg) | 17564.141 | |
Category CO2 Kg | 8.8 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 750 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |