-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 1.5A, BIPolar, PDSO25, ROHS COMPLIANT, HSOP-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD6395FP-E2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6395FP-E2CT-ND
|
DigiKey | IC MTR DRV BIPOLAR 16-28V 25HSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149 In Stock |
|
$3.5035 / $6.1600 | Buy Now |
DISTI #
755-BD6395FP-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Standard 36V Series Stepping Driver RoHS: Compliant | 1316 |
|
$3.2200 / $6.1600 | Buy Now |
DISTI #
70521831
|
RS | Stepping Motor Driver 28V 1.5A HSOP25 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 / $5.9600 | RFQ |
DISTI #
63441568
|
Verical | Stepper Motor Driver 24V 27-Pin(25+2Tab) HSOP T/R Min Qty: 27 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$3.5085 / $4.2802 | Buy Now |
DISTI #
87730402
|
Verical | Stepper Motor Driver 24V 27-Pin(25+2Tab) HSOP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2444 | Americas - 100 |
|
$4.1900 / $5.9100 | Buy Now |
|
Quest Components | 1200 |
|
$2.6685 / $5.3370 | Buy Now | |
DISTI #
BD6395FP-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers Standard 36V Series Stepping Driver RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$1.5200 | Buy Now |
DISTI #
BD6395FP-E2
|
IBS Electronics | BD6395FP-E2 by ROHM is a 28V, 1.5A surface mount stepping motor driver in an HSOP-25 package, designed for precision motor control applications with high efficiency and reliability. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$3.1460 | Buy Now |
DISTI #
BD6395FP-E2
|
Avnet Silica | Stepper Motor Driver 24V 27Pin252Tab HSOP TR (Alt: BD6395FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD6395FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6395FP-E2
ROHM Semiconductor
Stepper Motor Controller, 1.5A, BIPolar, PDSO25, ROHS COMPLIANT, HSOP-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, HSOP-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G25 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |
This table gives cross-reference parts and alternative options found for BD6395FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6395FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD63843EFV-E2 | ROHM Semiconductor | $3.4544 | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | BD6395FP-E2 vs BD63843EFV-E2 |
BD63872EFV | ROHM Semiconductor | Check for Price | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | BD6395FP-E2 vs BD63872EFV |
BD63872EFV-E2 | ROHM Semiconductor | Check for Price | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | BD6395FP-E2 vs BD63872EFV-E2 |
BD63873EFV | ROHM Semiconductor | Check for Price | Stepper Motor Controller, 1.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | BD6395FP-E2 vs BD63873EFV |
A thermal pad is recommended under the IC, and a large copper area on the PCB can help to dissipate heat. A 4-layer PCB with a thermal relief pattern is also recommended.
Use a capacitor with an ESR of 10 ohms or less, and add a 1-10nF ceramic capacitor in parallel to the output capacitor to improve stability.
The maximum allowed voltage on the EN pin is 6V, exceeding this may cause damage to the IC.
The BD6395FP-E2 is rated for operation up to 125°C, but derating is required above 85°C. Ensure proper thermal design and consider using a heat sink if operating in high-temperature environments.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.