Part Details for BD60HC0MEFJ-LBH2 by ROHM Semiconductor
Results Overview of BD60HC0MEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD60HC0MEFJ-LBH2 Information
BD60HC0MEFJ-LBH2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD60HC0MEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1082
|
Newark | Ldo, Fixed, 6V, 1A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:6V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Rohm BD60HC0MEFJ-LBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9090 / $1.3300 | Buy Now |
DISTI #
BD60HC0MEFJ-LBH2CT-ND
|
DigiKey | IC REG LINEAR 6V 1A 8-HTSOP-J Min Qty: 250 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.0193 / $1.1621 | Buy Now |
DISTI #
755-BD60HC0MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators 1.0A 8-4.5 Vin LDO Industrial HTSOP-J8 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
36526659
|
Verical | LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1601 | Americas - 250 |
|
$0.7116 / $0.7414 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.0824 / $2.1648 | Buy Now | |
|
Quest Components | 200 |
|
$0.9020 / $2.2550 | Buy Now |
Part Details for BD60HC0MEFJ-LBH2
BD60HC0MEFJ-LBH2 CAD Models
BD60HC0MEFJ-LBH2 Part Data Attributes
|
BD60HC0MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD60HC0MEFJ-LBH2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 6.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.18 V | |
Output Voltage1-Min | 5.82 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |