Part Details for BD60GA3MEFJ-ME2 by ROHM Semiconductor
Results Overview of BD60GA3MEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD60GA3MEFJ-ME2 Information
BD60GA3MEFJ-ME2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD60GA3MEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9779
|
Newark | Ldo, Fixed, Aec-Q100, 6V, 0.3A, Htsop-8, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:6V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Rohm BD60GA3MEFJ-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4620 / $1.3400 | Buy Now |
DISTI #
BD60GA3MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 6V 300MA 8-HTSOP-J Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4924 / $1.9200 | Buy Now |
DISTI #
755-BD60GA3MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 4897 |
|
$0.4800 / $1.8400 | Buy Now |
DISTI #
86987362
|
Verical | LDO Regulator Pos 6V 0.3A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1401 | Americas - 50 |
|
$1.4497 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 6V 300MA 8HTSOP | 1250 |
|
RFQ | |
|
LCSC | 300mA Fixed 6V Positive electrode 14V HTSOP-J8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$1.2010 / $1.9810 | Buy Now |
Part Details for BD60GA3MEFJ-ME2
BD60GA3MEFJ-ME2 CAD Models
BD60GA3MEFJ-ME2 Part Data Attributes
|
BD60GA3MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD60GA3MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 6V, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 6.18 V | |
Output Voltage1-Min | 5.82 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |