-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, CMOS, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD50GA5MEFJ-ME2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD50GA5MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA 8-HTSOP-J Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13546 In Stock |
|
$0.4427 / $0.9900 | Buy Now |
DISTI #
755-BD50GA5MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 4.5-14V HTSOP-J8 16A LDO Regulator RoHS: Compliant | 6418 |
|
$0.4150 / $0.9900 | Buy Now |
DISTI #
62812526
|
Verical | LDO Regulator Pos 5V 0.5A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2201 | Americas - 2443 |
|
$0.7060 / $0.7887 | Buy Now |
DISTI #
61635395
|
Verical | LDO Regulator Pos 5V 0.5A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2101 | Americas - 2184 |
|
$0.6138 / $0.7106 | Buy Now |
|
Quest Components | 3701 |
|
$0.6540 / $2.1800 | Buy Now | |
DISTI #
BD50GA5MEFJ-ME2
|
Avnet Silica | Automotive 05A Variable Output LDO Regulator (Alt: BD50GA5MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD50GA5MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD50GA5MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, CMOS, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
ROHM recommends a thermal pad size of at least 2.5mm x 2.5mm with multiple vias to the ground plane to ensure efficient heat dissipation. Additionally, keeping the PCB layer stack-up symmetrical and using a solid ground plane can help reduce thermal resistance.
To ensure SOA, monitor the device's voltage, current, and power dissipation. Use the datasheet's SOA graph to determine the maximum allowable voltage and current for a given temperature. Implement over-voltage, over-current, and over-temperature protection circuits to prevent damage.
ROHM recommends using a low-ESR ceramic capacitor with a value between 1uF to 10uF, depending on the specific application and operating frequency. A 4.7uF or 10uF X7R or X5R capacitor is a good starting point.
To minimize EMI, use a shielded layout, keep the device and its associated components close together, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure the PCB has a solid ground plane and use EMI-absorbing materials if necessary.
During startup, the device has a soft-start feature that ramps up the output voltage to prevent inrush currents. During shutdown, the device enters a low-power standby mode to reduce power consumption. The exact behavior may vary depending on the specific application and configuration.