Part Details for BD4844FVE-TR by ROHM Semiconductor
Results Overview of BD4844FVE-TR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD4844FVE-TR Information
BD4844FVE-TR by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD4844FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6555
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:4.4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD4844FVE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2560 / $0.8100 | Buy Now |
DISTI #
846-BD4844FVE-TRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6467 In Stock |
|
$0.1371 / $0.4600 | Buy Now |
DISTI #
755-BD4844FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 4.7V RoHS: Compliant | 1805 |
|
$0.1790 / $0.4600 | Buy Now |
DISTI #
51440109
|
Verical | Processor Supervisor 4.4V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2001 | Americas - 2000 |
|
$0.2236 / $0.2398 | Buy Now |
DISTI #
36530833
|
Verical | Processor Supervisor 4.4V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 1801 | Americas - 850 |
|
$0.2312 / $0.2398 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2176 / $0.5440 | Buy Now | |
|
Quest Components | 2280 |
|
$0.2780 / $0.6950 | Buy Now | |
DISTI #
BD4844FVE-TR
|
Avnet Silica | Volt Supervisor Detect 23V to 6V 5Pin VSOF TR (Alt: BD4844FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD4844FVE-TR
BD4844FVE-TR CAD Models
BD4844FVE-TR Part Data Attributes
|
BD4844FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4844FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, VSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
BD4844FVE-TR Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure stable operation with a high-ESR output capacitor, ROHM recommends adding a 1nF to 10nF ceramic capacitor in parallel with the output capacitor to reduce the overall ESR. Additionally, the output capacitor should be placed close to the IC to minimize parasitic inductance.
-
The maximum allowed voltage on the EN pin is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the EN pin voltage does not exceed the IC's supply voltage (VIN) to prevent damage.
-
While the BD4844FVE-TR is rated for operation up to 105°C, ROHM recommends derating the output current and power dissipation to ensure reliable operation in high-temperature environments. Consult ROHM's application notes for specific guidance on thermal derating.
-
To troubleshoot oscillations or instability issues, check the PCB layout for parasitic inductance and capacitance, ensure proper decoupling of the input and output capacitors, and verify that the output capacitor meets the recommended specifications. Additionally, check for voltage drops on the input and output lines, and ensure that the IC is properly soldered and connected.