Part Details for BD450M5FP2-CZE2 by ROHM Semiconductor
Results Overview of BD450M5FP2-CZE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD450M5FP2-CZE2 Information
BD450M5FP2-CZE2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD450M5FP2-CZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD450M5FP2-CZE2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO263-3F Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
339 In Stock |
|
$0.8806 / $1.7900 | Buy Now |
DISTI #
755-BD450M5FP2-CZE2
|
Mouser Electronics | LDO Voltage Regulators 500mA 5.0Vout LDO Reg RoHS: Compliant | 0 |
|
$0.8800 / $1.7900 | Order Now |
DISTI #
65159374
|
Verical | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) TO-263 T/R Min Qty: 64 Package Multiple: 1 Date Code: 2201 | Americas - 3980 |
|
$1.1149 / $1.3436 | Buy Now |
DISTI #
64045130
|
Verical | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) TO-263 T/R Min Qty: 64 Package Multiple: 1 Date Code: 2201 | Americas - 2230 |
|
$1.1488 / $1.3436 | Buy Now |
DISTI #
73510714
|
Verical | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) TO-263 T/R Min Qty: 41 Package Multiple: 1 Date Code: 2245 | Americas - 167 |
|
$1.0200 / $1.2500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, PSSO3 | 4968 |
|
$1.1085 / $2.9560 | Buy Now |
DISTI #
BD450M5FP2-CZE2
|
TTI | LDO Voltage Regulators 500mA 5.0Vout LDO Reg RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0800 / $1.1400 | Buy Now |
DISTI #
BD450M5FP2-CZE2
|
IBS Electronics | BD4XXM5-C SERIES 5 V 500 MA SMT POSITIVE FIXED LDO REGULATOR - TO-263-5F Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.0790 / $1.1310 | Buy Now |
DISTI #
BD450M5FP2-CZE2
|
Avnet Silica | LDO Regulator Pos 5V 05A 3Pin TO263 Embossed TR (Alt: BD450M5FP2-CZE2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LDO 5V 0.5A TO-263-3F | 4667 |
|
$0.8706 / $1.3058 | Buy Now |
Part Details for BD450M5FP2-CZE2
BD450M5FP2-CZE2 CAD Models
BD450M5FP2-CZE2 Part Data Attributes
|
BD450M5FP2-CZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD450M5FP2-CZE2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, TO263 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO263 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 9.15 mm |
BD450M5FP2-CZE2 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the bottom layer connected to the thermal pad of the IC, and to use thermal vias to dissipate heat to the top layer. Additionally, it's recommended to have a solid ground plane on the top layer to reduce thermal resistance.
-
To ensure the stability of the output voltage, it's recommended to use a capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. Additionally, the output capacitor should be placed as close to the IC as possible to minimize the loop inductance.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to derate the input voltage to 15V to ensure reliable operation and to prevent damage to the IC.
-
To protect the IC from overcurrent and overheating, it's recommended to add an external current sense resistor and a thermal monitoring circuit to detect overheating conditions. Additionally, a fuse or a PTC (Positive Temperature Coefficient) thermistor can be used to protect the IC from overcurrent conditions.
-
The recommended input capacitor value is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor or a film capacitor with a high ripple current rating.