Part Details for BD33HC0MEFJ-LBH2 by ROHM Semiconductor
Results Overview of BD33HC0MEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD33HC0MEFJ-LBH2 Information
BD33HC0MEFJ-LBH2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD33HC0MEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1066
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Rohm BD33HC0MEFJ-LBH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 237 |
|
$1.3900 / $2.2900 | Buy Now |
DISTI #
846-BD33HC0MEFJ-LBH2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8-HTSOP-J Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240 In Stock |
|
$1.1514 / $2.2900 | Buy Now |
DISTI #
755-BD33HC0MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators PMIC, LDO Regulator 10V Input, 3.3V Fixed Output, 1.0A RoHS: Compliant | 320 |
|
$1.1200 / $2.2900 | Buy Now |
DISTI #
71198499
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$1.0501 / $1.1880 | Buy Now |
DISTI #
63253528
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2201 | Americas - 90 |
|
$1.1880 | Buy Now |
|
Quest Components | 472 |
|
$1.1988 / $2.5920 | Buy Now |
Part Details for BD33HC0MEFJ-LBH2
BD33HC0MEFJ-LBH2 CAD Models
BD33HC0MEFJ-LBH2 Part Data Attributes
|
BD33HC0MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33HC0MEFJ-LBH2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.0495% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |