Part Details for BD33C0AWFP2-CE2 by ROHM Semiconductor
Results Overview of BD33C0AWFP2-CE2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD33C0AWFP2-CE2 Information
BD33C0AWFP2-CE2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD33C0AWFP2-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD33C0AWFP2-CE2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO263-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
986 In Stock |
|
$1.7715 / $3.3700 | Buy Now |
DISTI #
755-BD33C0AWFP2-CE2
|
Mouser Electronics | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant | 1410 |
|
$1.7800 / $3.3700 | Buy Now |
DISTI #
BD33C0AWFP2-CE2
|
TTI | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2000 / $2.3800 | Buy Now |
DISTI #
BD33C0AWFP2-CE2
|
Avnet Asia | LDO Regulator Pos 3.3V 1A 3-Pin TO-263 Emboss T/R (Alt: BD33C0AWFP2-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BD33C0AWFP2-CE2
BD33C0AWFP2-CE2 CAD Models
BD33C0AWFP2-CE2 Part Data Attributes
|
BD33C0AWFP2-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33C0AWFP2-CE2
ROHM Semiconductor
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 9.15 mm |
BD33C0AWFP2-CE2 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad size of at least 2.5mm x 2.5mm with multiple vias to the ground plane to ensure efficient heat dissipation. Additionally, keeping the PCB layer stack-up symmetrical and using a solid ground plane can help reduce thermal resistance.
-
To ensure stable operation with a high-ESR output capacitor, ROHM recommends using a capacitor with an ESR of less than 100mΩ. Additionally, adding a 1-10nF ceramic capacitor in parallel with the output capacitor can help improve stability.
-
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may cause damage to the device. It's recommended to use a voltage limiter or a resistor divider network to ensure the EN pin voltage remains within the specified range.
-
While the BD33C0AWFP2-CE2 is rated for operation up to 125°C, ROHM recommends derating the output current and voltage to ensure reliable operation in high-temperature environments. Consult the datasheet and ROHM's application notes for more information.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any signs of resonance or noise coupling. Ensure that the input and output capacitors are properly selected and placed. Also, verify that the feedback network is correctly implemented and that the compensation components are properly selected.