-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0 A, 100 V PNP Bipolar Power Transistor, 1200-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD244C by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PNP EPITAXIAL SILICON TRANSISTOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$0.5733 / $0.9247 | Buy Now |
DISTI #
BD244C
|
EBV Elektronik | Trans GP BJT PNP 100V 6A 3Pin3Tab TO220AB Bulk (Alt: BD244C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD244C
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD244C
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, 1200-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for BD244C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD244C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD244C | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD244C vs BD244C |
BD244C | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BD244C vs BD244C |
The maximum SOA for the BD244C is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. A safe operating area can be assumed to be around 2A/30V.
To ensure linear operation, the BD244C should be biased in the active region, with a base-emitter voltage (Vbe) between 0.6V to 0.8V and a collector-emitter voltage (Vce) greater than 1V. The base current should be limited to prevent saturation.
The recommended heatsink for the BD244C depends on the application and power dissipation requirements. A heatsink with a thermal resistance of around 10°C/W or lower is recommended for high-power applications. Consult the datasheet and thermal management guidelines for more information.
While the BD244C is primarily designed for linear applications, it can be used in switching applications with proper design considerations. However, the device's switching characteristics, such as turn-on and turn-off times, may not be optimized for high-frequency switching.
To protect the BD244C from ESD, handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag or container. Avoid touching the device's pins or leads, and use ESD-sensitive handling procedures during assembly and testing.