Part Details for BD239C by Comset Semiconductor
Results Overview of BD239C by Comset Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD239C Information
BD239C by Comset Semiconductor is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BD239C
BD239C CAD Models
BD239C Part Data Attributes
|
BD239C
Comset Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD239C
Comset Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMSET SEMICONDUCTORS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for BD239C
This table gives cross-reference parts and alternative options found for BD239C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD239C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP29C-6203 | Intersil Corporation | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD239C vs TIP29C-6203 |
TIP29C-DR6269 | Intersil Corporation | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD239C vs TIP29C-DR6269 |
TIP29C-DR6274 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD239C vs TIP29C-DR6274 |
TIP29C-6255 | Intersil Corporation | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD239C vs TIP29C-6255 |
TIP29C-DR6280 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD239C vs TIP29C-DR6280 |
TIP29C-6258 | Intersil Corporation | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD239C vs TIP29C-6258 |
TIP29C-DR6274 | Intersil Corporation | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD239C vs TIP29C-DR6274 |
TIP29C-6261 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD239C vs TIP29C-6261 |
TIP29C-DR6259 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD239C vs TIP29C-DR6259 |
TIP29C-6263 | Intersil Corporation | Check for Price | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD239C vs TIP29C-6263 |