-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD2069FJ-MGE2 by ROHM Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8470
|
Newark | Power Load Sw, Aec-Q100, 5.5V, Sop-J8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.4A, On State Resistance:0.08Ohm, Distribution Switch Case Style:Sop-J, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD2069FJ-MGE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8740 / $1.6800 | Buy Now |
DISTI #
BD2069FJ-MGE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 SOP-J8 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41 In Stock |
|
$0.8152 / $1.6800 | Buy Now |
DISTI #
755-BD2069FJ-MGE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 2ch Crnt Limit H. Side RoHS: Compliant | 1731 |
|
$0.8240 / $1.6800 | Buy Now |
DISTI #
83150331
|
Verical | USB Power Switch Dual 5.5V 2.4A Automotive 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 400 |
|
$1.0700 / $1.6100 | Buy Now |
DISTI #
52967008
|
Verical | USB Power Switch Dual 5.5V 2.4A Automotive 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1501 | Americas - 20 |
|
$3.9370 | Buy Now |
DISTI #
BD2069FJ-MGE2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 400 |
|
$0.5600 / $1.6100 | Buy Now |
|
Vyrian | Interface ICs | 152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2069FJ-MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2069FJ-MGE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure stable operation with a high-ESR output capacitor, add a 1-10nF ceramic capacitor in parallel with the output capacitor to reduce the overall ESR.
The maximum allowed voltage on the EN pin is 6V, exceeding which may cause damage to the device. It's recommended to use a voltage divider or a clamp circuit to limit the voltage to 5.5V or less.
While the BD2069FJ-MGE2 is rated for operation up to 105°C, it's essential to consider the derating of the output current and power dissipation at higher temperatures to ensure reliable operation.
To troubleshoot oscillations or instability issues, check the PCB layout for noise coupling, ensure proper decoupling of the input and output capacitors, and verify that the output capacitor meets the recommended specifications.