Part Details for BD2062FJ-LBE2 by ROHM Semiconductor
Results Overview of BD2062FJ-LBE2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD2062FJ-LBE2 Information
BD2062FJ-LBE2 by ROHM Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BD2062FJ-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD2062FJ-LBE2CT-ND
|
DigiKey | IC SWITCH USB HI SIDE 2CH SOP8J Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2148 In Stock |
|
$0.8720 / $1.7900 | Buy Now |
DISTI #
755-BD2062FJ-LBE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 2ch High Side Switch IC for USB and Mem RoHS: Compliant | 1977 |
|
$0.8100 / $1.7900 | Buy Now |
DISTI #
68506131
|
Verical | Hi Side Dual 5.5V 2.4A Automotive 8-Pin SOP-J T/R Min Qty: 83 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.9457 / $1.1713 | Buy Now |
DISTI #
85949737
|
Verical | Hi Side Dual 5.5V 2.4A Automotive 8-Pin SOP-J T/R Min Qty: 61 Package Multiple: 1 Date Code: 2316 | Americas - 500 |
|
$1.0200 / $1.7100 | Buy Now |
|
Quest Components | 2000 |
|
$0.8355 / $2.2280 | Buy Now | |
DISTI #
BD2062FJ-LBE2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 500 |
|
$0.7160 / $1.7100 | Buy Now |
Part Details for BD2062FJ-LBE2
BD2062FJ-LBE2 CAD Models
BD2062FJ-LBE2 Part Data Attributes
BD2062FJ-LBE2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BD2062FJ-LBE2 is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VOUT and GND pins, and to keep the input voltage within the specified range.
-
The maximum input voltage that the BD2062FJ-LBE2 can handle is 18V. Exceeding this voltage may cause damage to the device.
-
The BD2062FJ-LBE2 is designed for low-current applications. If you need a high-current regulator, consider using a different device or consulting with ROHM Semiconductor for a custom solution.
-
The output voltage of the BD2062FJ-LBE2 can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.24V), R1 is the resistance between the VOUT and ADJ pins, and R2 is the resistance between the ADJ and GND pins.