-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD18IC0WEFJ-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1267
|
Newark | Fixed Ldo Voltage Regulator, 2.4V To 5.5V, 400Mv Dropout, 1.8Vout, 1Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD18IC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3300 / $0.9800 | Buy Now |
DISTI #
BD18IC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8-HTSOP-J Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2146 In Stock |
|
$0.3400 / $0.7900 | Buy Now |
DISTI #
755-BD18IC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 1.8V 1A RoHS: Compliant | 19 |
|
$0.3330 / $0.7900 | Buy Now |
DISTI #
72487433
|
Verical | LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 2329 | Americas - 3145 |
|
$0.4230 / $0.7580 | Buy Now |
DISTI #
63340870
|
Verical | LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$0.4341 | Buy Now |
DISTI #
61211991
|
Verical | LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 2201 | Americas - 516 |
|
$0.4341 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, CMOS, PDSO8 | 1612 |
|
$0.3520 / $0.8800 | Buy Now |
DISTI #
BD18IC0WEFJ-E2
|
IBS Electronics | LDO REGULATOR POS 1.8V 1A 8-PIN HTSOP-J EMBOSSED T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2535 / $0.2665 | Buy Now |
DISTI #
BD18IC0WEFJ-E2
|
Avnet Silica | LDO Regulator Pos 18V 1A 8Pin HTSOPJ Embossed TR (Alt: BD18IC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BD18IC0WEFJ-E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3145 |
|
$0.3040 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD18IC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18IC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.027% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD18IC0WEFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD18IC0WEFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC37120-1.8YMT-TR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6 | BD18IC0WEFJ-E2 vs MIC37120-1.8YMT-TR |
MIC37110-1.8YM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | BD18IC0WEFJ-E2 vs MIC37110-1.8YM |
MIC37110-1.8YM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | BD18IC0WEFJ-E2 vs MIC37110-1.8YM |
LD39100PU18R | STMicroelectronics | Check for Price | 1 A low quiescent current low noise voltage regulator | BD18IC0WEFJ-E2 vs LD39100PU18R |
MIC37110-1.8YMT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLF-6 | BD18IC0WEFJ-E2 vs MIC37110-1.8YMT |
MIC37120-1.8YM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | BD18IC0WEFJ-E2 vs MIC37120-1.8YM |
MIC37110-1.8YS | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO3, ROHS COMPLIANT, TO-261, SOT-223, 3PIN | BD18IC0WEFJ-E2 vs MIC37110-1.8YS |
ADP1706ACPZ-1.8-R7 | Analog Devices Inc | Check for Price | 1 A, Low Dropout, CMOS Linear Regulator | BD18IC0WEFJ-E2 vs ADP1706ACPZ-1.8-R7 |
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended for optimal thermal performance. The thermal pad should be connected to a large copper area to dissipate heat efficiently.
To ensure stable operation with a high-ESR output capacitor, add a 1-10nF ceramic capacitor in parallel with the output capacitor to reduce the ESR and improve stability.
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
Yes, the BD18IC0WEFJ-E2 is rated for operation up to 125°C. However, the maximum junction temperature (Tj) should not exceed 150°C to ensure reliable operation.
The power dissipation of the device can be calculated using the formula: Pd = (Vin - Vout) x Iout x Efficiency. The efficiency can be obtained from the datasheet or the ROHM website.