Part Details for BD18353MUF-ME2 by ROHM Semiconductor
Results Overview of BD18353MUF-ME2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD18353MUF-ME2 Information
BD18353MUF-ME2 by ROHM Semiconductor is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BD18353MUF-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7381
|
Newark | Led Driver, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD18353MUF-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $2.8100 | Buy Now |
DISTI #
846-BD18353MUF-ME2CT-ND
|
DigiKey | IC LED DRV CTRL PWM VQFN20QV3535 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4830 In Stock |
|
$1.3438 / $2.8100 | Buy Now |
DISTI #
755-BD18353MUF-ME2
|
Mouser Electronics | LED Lighting Driver ICs AECQ RoHS: Compliant | 7379 |
|
$1.3400 / $2.8100 | Buy Now |
DISTI #
82119842
|
Verical | 1ch High Current LED Controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2420 | Americas - 2500 |
|
$1.1100 / $1.9200 | Buy Now |
DISTI #
65086683
|
Verical | 1ch High Current LED Controller Automotive AEC-Q100 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2201 | Americas - 2450 |
|
$1.3486 / $2.0776 | Buy Now |
|
Quest Components | 1960 |
|
$1.4430 / $3.8480 | Buy Now | |
DISTI #
BD18353MUF-ME2
|
TTI | LED Lighting Driver ICs AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.2400 | Buy Now |
DISTI #
BD18353MUF-ME2
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.9370 / $2.5800 | Buy Now |
Part Details for BD18353MUF-ME2
BD18353MUF-ME2 CAD Models
BD18353MUF-ME2 Part Data Attributes
|
BD18353MUF-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18353MUF-ME2
ROHM Semiconductor
Display Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-03-30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.15SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
BD18353MUF-ME2 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure stable operation with a high-ESR output capacitor, ROHM recommends adding a 1-10nF ceramic capacitor in parallel with the output capacitor to reduce the overall ESR. Additionally, the output capacitor should be placed close to the IC to minimize parasitic inductance.
-
The maximum allowed voltage on the EN pin is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the EN pin voltage does not exceed the IC's supply voltage (VIN) to prevent damage.
-
The BD18353MUF-ME2 is rated for operation up to 125°C, but ROHM recommends derating the output current and voltage to ensure reliable operation. Consult the datasheet and ROHM's application notes for specific guidelines on high-temperature operation.
-
To troubleshoot oscillations or instability issues, check the PCB layout for parasitic inductance and capacitance, ensure proper decoupling and bypassing, and verify that the output capacitor meets the recommended specifications. Additionally, check the input voltage and current ripple, and ensure that the IC is operated within its recommended operating conditions.