Part Details for BD15IC0WEFJ-E2 by ROHM Semiconductor
Results Overview of BD15IC0WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD15IC0WEFJ-E2 Information
BD15IC0WEFJ-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD15IC0WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1263
|
Newark | Fixed Ldo Voltage Regulator, 2.4V To 5.5V, 400Mv Dropout, 1.5Vout, 1Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD15IC0WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4980 / $0.8000 | Buy Now |
DISTI #
846-BD15IC0WEFJ-E2TR-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 8-HTSOP-J Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3400 / $0.3652 | Buy Now |
DISTI #
755-BD15IC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 1.5V 1A RoHS: Compliant | 2704 |
|
$0.3200 / $1.4000 | Buy Now |
|
Quest Components | 2000 |
|
$0.3960 / $0.9900 | Buy Now |
Part Details for BD15IC0WEFJ-E2
BD15IC0WEFJ-E2 CAD Models
BD15IC0WEFJ-E2 Part Data Attributes
|
BD15IC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD15IC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.027% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |