Part Details for BD139.10 by Motorola Mobility LLC
Results Overview of BD139.10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD139.10 Information
BD139.10 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BD139.10
BD139.10 CAD Models
BD139.10 Part Data Attributes
|
BD139.10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BD139.10
Motorola Mobility LLC
1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 12.5 W | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BD139.10
This table gives cross-reference parts and alternative options found for BD139.10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD139.10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU2515AF | NXP Semiconductors | Check for Price | 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN | BD139.10 vs BU2515AF |
MJE13071-DR6280 | Intersil Corporation | Check for Price | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | BD139.10 vs MJE13071-DR6280 |
2SC4765 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 5 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BD139.10 vs 2SC4765 |
MJ15015.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | BD139.10 vs MJ15015.MOD |
BD501B-DR6269 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD139.10 vs BD501B-DR6269 |
2SC4311-4100 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN | BD139.10 vs 2SC4311-4100 |
2SA1072 | FUJITSU Limited | Check for Price | 12A, 120V, PNP, Si, POWER TRANSISTOR, TO-3 | BD139.10 vs 2SA1072 |
2N5868.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | BD139.10 vs 2N5868.MOD |
2SD1771AH | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 1A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | BD139.10 vs 2SD1771AH |
BD500-DR6274 | Intersil Corporation | Check for Price | 5A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | BD139.10 vs BD500-DR6274 |