Part Details for BD13810STU by Fairchild Semiconductor Corporation
Results Overview of BD13810STU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD13810STU Information
BD13810STU by Fairchild Semiconductor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BD13810STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BD13810STU-ND
|
DigiKey | TRANS PNP 60V 1.5A TO-126-3 Min Qty: 1068 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3626 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 60V, PNP, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 3686 |
|
$0.1676 / $0.2703 | Buy Now |
Part Details for BD13810STU
BD13810STU CAD Models
BD13810STU Part Data Attributes
|
BD13810STU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BD13810STU
Fairchild Semiconductor Corporation
PNP Epitaxial Silicon Transistor, TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD), 1920/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-126 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
Alternate Parts for BD13810STU
This table gives cross-reference parts and alternative options found for BD13810STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD13810STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD13810STU | onsemi | $0.3229 | 1.5 A, 60 V PNP Bipolar Power Junctions Transistor, TO-126-3, 1920-TUBE | BD13810STU vs BD13810STU |
BD13810STU Frequently Asked Questions (FAQ)
-
Fairchild recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure stable operation with a high-ESR output capacitor, Fairchild recommends adding a 1nF to 10nF ceramic capacitor in parallel with the output capacitor to reduce the effective ESR. Additionally, the output capacitor should be placed close to the IC to minimize parasitic inductance.
-
The maximum allowed voltage on the EN (enable) pin is 6V, which is higher than the recommended operating voltage of 5V. However, it's essential to ensure that the EN pin voltage does not exceed the supply voltage (VIN) to prevent damage to the IC.
-
The BD13810STU is rated for operation up to 125°C, but Fairchild recommends derating the output current and power dissipation at high temperatures to ensure reliable operation. A thermal analysis should be performed to ensure the IC does not exceed its maximum junction temperature.
-
The power dissipation of the BD13810STU can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT) + (VIN x Iq), where IIN is the input current, IOUT is the output current, and Iq is the quiescent current. The calculated power dissipation should be within the recommended maximum power dissipation rating.