Part Details for BD136 by onsemi
Results Overview of BD136 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD136 Information
BD136 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BD136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096461
|
Verical | Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) TO-225 Box RoHS: Not Compliant Min Qty: 1455 Package Multiple: 1 Date Code: 0401 | Americas - 99000 |
|
$0.2579 | Buy Now |
DISTI #
86095944
|
Verical | Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) TO-225 Box RoHS: Not Compliant Min Qty: 1455 Package Multiple: 1 Date Code: 0501 | Americas - 57200 |
|
$0.2579 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,45V V(BR)CEO,1.5A I(C),TO-126 | 799 |
|
$0.2266 / $0.5665 | Buy Now |
|
Rochester Electronics | Trans GP BJT PNP 45V 1.5A 3-Pin TO-225 Box RoHS: Compliant Status: Obsolete Min Qty: 1 | 156343 |
|
$0.1279 / $0.2063 | Buy Now |
Part Details for BD136
BD136 CAD Models
BD136 Part Data Attributes
|
BD136
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD136
onsemi
1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 12.5 W | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BD136
This table gives cross-reference parts and alternative options found for BD136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD136G | onsemi | $0.3867 | 1.5 A, 45 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | BD136 vs BD136G |
BD136 | NXP Semiconductors | Check for Price | TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-126, PLASTIC, TO-126, 3 PIN, BIP General Purpose Power | BD136 vs BD136 |
BD136 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | BD136 vs BD136 |
BD136 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | BD136 vs BD136 |
BD136 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | BD136 vs BD136 |
BD136 | KEC | Check for Price | Power Bipolar Transistor, 1.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | BD136 vs BD136 |
BD136G | Rochester Electronics LLC | Check for Price | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | BD136 vs BD136G |