-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A, 45V NPN Power Bipolar Junction Transistor, TO-126-3, 1920-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD13510STU by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8477
|
Newark | Trans, Npn, 45V, 1.5A, 150Deg C, 12.5W Rohs Compliant: Yes |Onsemi BD13510STU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1808 |
|
$0.4550 / $0.6740 | Buy Now |
DISTI #
BD13510STU-ND
|
DigiKey | TRANS NPN 45V 1.5A TO-126-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1442 In Stock |
|
$0.3380 / $1.1700 | Buy Now |
DISTI #
BD13510STU
|
Avnet Americas | Trans GP BJT NPN 45V 1.5A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD13510STU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
512-BD13510STU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 1808 |
|
$0.3200 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 1.5 A, 45V NPN Power Bipolar Junction Transistor |
1920 Partner Stock |
|
$0.2398 / $0.2979 | Buy Now |
DISTI #
85964122
|
Verical | Trans GP BJT NPN 45V 1.5A 1250mW 3-Pin TO-126 Tube RoHS: Compliant Min Qty: 986 Package Multiple: 1 Date Code: 2201 | Americas - 13364 |
|
$0.2620 / $0.3804 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 45V, NPN, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 13982 |
|
$0.2096 / $0.3381 | Buy Now |
DISTI #
BD13510STU
|
TME | Transistor: NPN, bipolar, 45V, 1.5A, 12.5W, TO126ISO Min Qty: 1 | 1636 |
|
$0.3270 / $0.5360 | Buy Now |
DISTI #
BD13510STU
|
IBS Electronics | BIPOLAR TRANSISTORS - BJT NPN SI TRANSISTOR EPITAXIAL Min Qty: 750 Package Multiple: 1 | 1920 |
|
$0.1700 | Buy Now |
DISTI #
BD13510STU
|
Avnet Silica | Trans GP BJT NPN 45V 15A 3Pin3Tab TO126 Rail (Alt: BD13510STU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD13510STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD13510STU
onsemi
1.5 A, 45V NPN Power Bipolar Junction Transistor, TO-126-3, 1920-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-126-3 | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature and adjust the system design accordingly.
Use low-ESR capacitors (e.g., X5R or X7R dielectrics) with a minimum capacitance of 10 μF for the input and 22 μF for the output. Ensure the capacitors are placed close to the device and connected with short, low-inductance traces.
Use a shielded enclosure, keep the device and associated components away from the PCB edge, and use a common-mode choke or ferrite bead on the input lines. Ensure proper grounding and decoupling of the device.
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.