Part Details for BD10IA5WEFJ-E2 by ROHM Semiconductor
Results Overview of BD10IA5WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD10IA5WEFJ-E2 Information
BD10IA5WEFJ-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD10IA5WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1254
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 5.5V, 400Mv Dropout, 1Vout, 500Maout, Htsop-8 Rohs Compliant: Yes |Rohm BD10IA5WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2890 / $0.6000 | Buy Now |
DISTI #
846-BD10IA5WEFJ-E2TR-ND
|
DigiKey | IC REG LINEAR 1V 500MA 8-HTSOP-J Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2221 / $0.2399 | Buy Now |
DISTI #
755-BD10IA5WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 1.0V 0.5A RoHS: Compliant | 0 |
|
$0.2220 / $1.1600 | Order Now |
DISTI #
60977716
|
Verical | LDO Regulator Pos 1V 0.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 2201 | Americas - 2292 |
|
$0.2602 / $0.2790 | Buy Now |
DISTI #
86987092
|
Verical | LDO Regulator Pos 1V 0.5A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1201 | Americas - 38 |
|
$1.9834 | Buy Now |
|
Bristol Electronics | 2476 |
|
RFQ |
Part Details for BD10IA5WEFJ-E2
BD10IA5WEFJ-E2 CAD Models
BD10IA5WEFJ-E2 Part Data Attributes
|
BD10IA5WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD10IA5WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.01 V | |
Output Voltage1-Min | 0.99 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
BD10IA5WEFJ-E2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in their application note AN1221, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
ROHM recommends using an inductor with a low DCR (DC resistance) and high saturation current to minimize losses. The datasheet provides a list of recommended inductors, and ROHM's inductor selection guide can also be used to find suitable alternatives.
-
While the datasheet specifies an operating temperature range of -40°C to 105°C, the maximum ambient temperature depends on the specific application and cooling conditions. ROHM recommends derating the device's power dissipation according to the ambient temperature to ensure reliable operation.
-
The BD10IA5WEFJ-E2 has a built-in overcurrent protection (OCP) feature that can be triggered by an external resistor connected to the OCP pin. ROHM provides a calculation formula for selecting the OCP resistor value based on the desired overcurrent threshold in their application note AN1221.
-
ROHM recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF for the input capacitor, depending on the input voltage and ripple requirements. The datasheet provides more information on input capacitor selection and placement.