Part Details for BD0810J50200AHF by TTM Technologies
Results Overview of BD0810J50200AHF by TTM Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD0810J50200AHF Information
BD0810J50200AHF by TTM Technologies is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for BD0810J50200AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1057-1-ND
|
DigiKey | BALUN 800MHZ-1GHZ 50/200 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3913 In Stock |
|
$0.2375 / $0.5200 | Buy Now |
DISTI #
620-BD0810J50200AHF
|
Mouser Electronics | Signal Conditioning 800-1000MHz 50/200 Ohm IL=1.1dB RoHS: Compliant | 5581 |
|
$0.2450 / $1.0400 | Buy Now |
DISTI #
BD0810J50200AH
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 2455 |
|
$0.4200 / $0.5700 | Buy Now |
DISTI #
BD0810J50200AHF
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4200 | Buy Now |
Part Details for BD0810J50200AHF
BD0810J50200AHF CAD Models
BD0810J50200AHF Part Data Attributes
|
BD0810J50200AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD0810J50200AHF
TTM Technologies
RF Transformer, 800MHz Min, 1000MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.68 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |
BD0810J50200AHF Frequently Asked Questions (FAQ)
-
TTM Technologies provides a recommended PCB layout and land pattern in their application notes or design guides, which can be requested from their technical support team. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
-
The BD0810J50200AHF has a maximum operating temperature of 125°C. Thermal derating guidelines can be found in the datasheet, but for more detailed information, engineers should consult TTM Technologies' thermal management application notes or contact their technical support team for guidance on thermal stress management.
-
TTM Technologies provides guidelines for soldering and assembly processes in their manufacturing and assembly process documentation, which can be requested from their technical support team. It's essential to follow these guidelines to ensure reliable assembly and prevent damage to the component.
-
Yes, the BD0810J50200AHF is a sensitive component and requires proper ESD protection during handling, storage, and assembly. Engineers should follow standard ESD protection guidelines, such as using ESD-safe materials, grounding straps, and ionizers, to prevent damage to the component.
-
TTM Technologies provides reliability and MTBF data for the BD0810J50200AHF in their reliability reports or datasheets. Engineers can also request this information from their technical support team. It's essential to consider these factors when designing and selecting components for high-reliability applications.