Part Details for BD0810J50150AHF by TTM Technologies
Results Overview of BD0810J50150AHF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD0810J50150AHF Information
BD0810J50150AHF by TTM Technologies is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for BD0810J50150AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD0810J50150AHF
|
Mouser Electronics | Signal Conditioning 800-1000MHz IL 1.1Db 50/150 Ohm Un/Bal RoHS: Compliant | 15051 |
|
$0.2370 / $1.0500 | Buy Now |
DISTI #
BD0810J50150AHF
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 4000 |
|
$0.4200 | Buy Now |
DISTI #
BD0810J50150AH
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 1210 |
|
$0.4200 / $0.5700 | Buy Now |
Part Details for BD0810J50150AHF
BD0810J50150AHF CAD Models
BD0810J50150AHF Part Data Attributes
|
BD0810J50150AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD0810J50150AHF
TTM Technologies
RF Transformer, 800MHz Min, 1000MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.69 mm | |
Insertion Loss | 1.1 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |
BD0810J50150AHF Frequently Asked Questions (FAQ)
-
TTM Technologies provides a recommended PCB layout and land pattern in their application notes or design guides, which can be obtained by contacting their technical support or visiting their website. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
-
The BD0810J50150AHF has a high power density, and proper thermal management is crucial. Engineers should consider using thermal vias, thermal pads, and heat sinks to dissipate heat effectively. They should also ensure good airflow and avoid blocking airflow around the component.
-
TTM Technologies provides reliability and durability data in their product documentation or upon request. Engineers should review this information to understand the component's expected lifespan, operating conditions, and potential failure modes.
-
Yes, TTM Technologies may have specific assembly or rework guidelines for the BD0810J50150AHF. Engineers should consult the manufacturer's documentation or contact their technical support to ensure proper handling, soldering, and rework procedures to avoid damaging the component.
-
TTM Technologies may provide troubleshooting guides or application notes that can help engineers identify and resolve common issues. Engineers should also consider consulting with the manufacturer's technical support team or seeking assistance from experienced engineers who have worked with similar components.