-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD020-03-A-J-0350-0300-L-G by GCT Semiconductor Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7604
|
Newark | Connector, Header, 3Pos, 1Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Bd020 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Gct BD020-03-A-J-0350-0300-L-G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2340 |
|
$0.3710 / $0.5570 | Buy Now |
DISTI #
67R7285
|
Newark | Board-Board Connector Header, 3Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bd020 Series Rohs Compliant: Yes |Gct BD020-03-A-J-0350-0300-L-G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 | Buy Now |
DISTI #
2073-BD020-03-A-J-0350-0300-L-G-ND
|
DigiKey | 03W, 1.27MM PITCH PIN HDR, SIL, Min Qty: 1 Lead time: 9 Weeks Container: Box |
1427 In Stock |
|
$0.2648 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy