Part Details for BD00HA3WEFJ-E2 by ROHM Semiconductor
Results Overview of BD00HA3WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD00HA3WEFJ-E2 Information
BD00HA3WEFJ-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD00HA3WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1246
|
Newark | Ldo, Adj, 1.5-7V, 0.3A, Htsop-8, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:7V, Output Current:300Ma, Dropout Rohs Compliant: Yes |Rohm BD00HA3WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
BD00HA3WEFJ-E2CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1841 In Stock |
|
$0.2929 / $0.6900 | Buy Now |
DISTI #
755-BD00HA3WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators LDO REG 0.8V-7V 0.3A 8PIN RoHS: Compliant | 1761 |
|
$0.2810 / $0.6900 | Buy Now |
DISTI #
BD00HA3WEFJ-E2
|
Avnet Silica | LDO Regulator Pos 08V to 7V 03A 8Pin HTSOPJ EP TR (Alt: BD00HA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD00HA3WEFJ-E2
BD00HA3WEFJ-E2 CAD Models
BD00HA3WEFJ-E2 Part Data Attributes
|
BD00HA3WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00HA3WEFJ-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 1.5V Min, 7V Max, CMOS, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | HTSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.17 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 7 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
BD00HA3WEFJ-E2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range is 1.5V to 5.5V, although the device can operate up to 6.5V with reduced accuracy.
-
The device has a built-in hysteresis (VHYST) of 50mV to prevent chattering and ensure stable output. Additionally, it has a noise filter to reject high-frequency noise.
-
The response time is typically 10μs, allowing for fast detection of voltage changes.
-
Yes, the device is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
When the input voltage is below the detection threshold, the output (OUT) is low (L). When the input voltage rises above the threshold, the output transitions to high (H).