-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD00C0AWFP-CE2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9616
|
Newark | Ldo, Adj, Aec-Q100, 1A, 3V-15V, To-252-5, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:26.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1V, Adjustable Output Voltage Max:15V, Output Current:1A, Rohs Compliant: Yes |Rohm BD00C0AWFP-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$0.8320 / $1.6200 | Buy Now |
DISTI #
BD00C0AWFP-CE2CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A TO252-5 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$0.6460 / $1.3800 | Buy Now |
DISTI #
755-BD00C0AWFP-CE2
|
Mouser Electronics | LDO Voltage Regulators 4-26.5V TO252-5 15A LDO Regulator RoHS: Compliant | 74 |
|
$0.6060 / $1.3800 | Buy Now |
DISTI #
62842189
|
Verical | LDO Regulator Pos 1V to 15V 1A Automotive 5-Pin(4+Tab) TO-252 T/R Min Qty: 65 Package Multiple: 1 Date Code: 2201 | Americas - 1330 |
|
$1.2042 | Buy Now |
DISTI #
61184563
|
Verical | LDO Regulator Pos 1V to 15V 1A Automotive 5-Pin(4+Tab) TO-252 T/R Min Qty: 65 Package Multiple: 1 Date Code: 2101 | Americas - 900 |
|
$1.1634 / $1.3162 | Buy Now |
DISTI #
36527675
|
Verical | LDO Regulator Pos 1V to 15V 1A Automotive 5-Pin(4+Tab) TO-252 T/R Min Qty: 65 Package Multiple: 1 Date Code: 1701 | Americas - 120 |
|
$1.2574 / $1.3162 | Buy Now |
|
Quest Components | 1880 |
|
$1.0845 / $2.8920 | Buy Now | |
DISTI #
BD00C0AWFP-CE2
|
IBS Electronics | LDO REGULATOR POS 1V TO 15V 1A AUTOMOTIVE AEC-Q100 5-PIN(4+, TAB) TO-252 T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.7345 / $0.7670 | Buy Now |
DISTI #
BD00C0AWFP-CE2
|
Avnet Asia | LDO Regulator Pos 1 to 15V 1A 5-Pin TO-252 Emboss T/R (Alt: BD00C0AWFP-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BD00C0AWFP-CE2
|
Avnet Silica | LDO Regulator Pos 1 to 15V 1A 5Pin TO252 Emboss TR (Alt: BD00C0AWFP-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD00C0AWFP-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00C0AWFP-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-252, 5/4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Load Regulation-Max(%) | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
A recommended PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
To ensure proper biasing, follow the recommended operating conditions in the datasheet. Typically, this includes setting the input voltage to 5V, and ensuring the output voltage is within the recommended range. Additionally, ensure the device is properly decoupled with capacitors.
To prevent damage, handle the device by the body, avoid touching the pins, and use an anti-static wrist strap or mat. Store the device in an anti-static bag or tube when not in use.
The BD00C0AWFP-CE2 is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating.
To troubleshoot issues, start by verifying the input voltage and current, and checking for any signs of overheating. Use an oscilloscope to monitor the output voltage and current. Check the PCB layout for any design flaws or manufacturing defects. Consult the datasheet and application notes for guidance.