Part Details for BD-08PMMR-LC7001 by Amphenol LTW Technology
Results Overview of BD-08PMMR-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD-08PMMR-LC7001 Information
BD-08PMMR-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BD-08PMMR-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8596
|
Newark | Ceres, Standard Size, 5A, 08 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw BD-08PMMR-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $11.0400 | Buy Now |
DISTI #
1754-BD-08PMMR-LC7001-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 08 PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$6.0375 / $8.2200 | Buy Now |
DISTI #
71366276
|
RS | Connector, CircularSTANDARDPANEL LOCK 8P M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6600 | RFQ |
DISTI #
LTWBD-08PMMR-LC7001
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 5A, 08 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 90°, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$4.2200 / $7.6900 | Buy Now |
DISTI #
LTWBD-08PMMR-LC7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | 0 |
|
Buy Now |