Part Details for BD-08BFFA-SL7001 by Amphenol LTW Technology
Results Overview of BD-08BFFA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD-08BFFA-SL7001 Information
BD-08BFFA-SL7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BD-08BFFA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AM1194
|
Newark | Conn Plug Fmale 8P Gold Sldr Cup Rohs Compliant: Yes |Amphenol Ltw BD-08BFFA-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.6600 / $10.7000 | Buy Now |
DISTI #
47W9529
|
Newark | Circular Connector, Receptacle, 8 Position, Cable, Connector Type:Circular Industrial, Product Range:Standard (B) Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:- Rohs Compliant: Yes |Amphenol Ltw BD-08BFFA-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $10.7000 | Buy Now |
DISTI #
1754-1092-ND
|
DigiKey | CONN PLUG FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
64 In Stock |
|
$8.1686 / $13.3000 | Buy Now |
DISTI #
71367459
|
RS | Connector, CircularSTANDARDASSY SCREW 8PIN F CONN F PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 / $11.1400 | RFQ |
DISTI #
LTWBD-08BFFA-SL7001
|
Heilind Electronics | STD ASSY SCREW 8PIN F CONN F PIN | Americas - 74 in Stock |
|
$8.8450 / $11.2915 | Buy Now |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ4.5 - Φ6.5mm, IP67 Mated RoHS: Compliant |
116 In Stock |
|
$6.6800 / $10.6700 | Buy Now |
DISTI #
LTWBD-08BFFA-SL7001
|
Interstate Connecting Components | STD ASSY SCREW 8PIN F CONN F PIN | 24 |
|
$8.8450 / $11.2915 | Buy Now |
|
Master Electronics | Ceres, Standard Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ4.5 - Φ6.5mm, IP67 Mated RoHS: Compliant |
116 In Stock |
|
$6.6800 / $10.6700 | Buy Now |