Part Details for BD-08BFFA-LL7001 by Amphenol LTW Technology
Results Overview of BD-08BFFA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD-08BFFA-LL7001 Information
BD-08BFFA-LL7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BD-08BFFA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9528
|
Newark | Circular Connector, Receptacle, 8 Position, Cable, Connector Type:Circular Industrial, Product Range:Standard (B) Series, Circular Connector Shell Style:-, No. Of Contacts:8Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Amphenol Ltw BD-08BFFA-LL7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$10.0300 / $13.7500 | Buy Now |
DISTI #
1754-1089-ND
|
DigiKey | CONN PLUG FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
633 In Stock |
|
$8.1686 / $13.3000 | Buy Now |
|
Future Electronics | CERES FIELD INSTALLABLE 5A STANDARD SIZE 8P F CONNECTOR F PIN LOCK SOLDER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bag | 93Bag |
|
$6.5600 / $6.8800 | Buy Now |
DISTI #
LTWBD-08BFFA-LL7001
|
Heilind Electronics | Americas - 367 in Stock |
|
$7.7869 / $10.1064 | Buy Now | |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Solder, Field Installable, Φ4.5 - Φ6.5mm, IP67 Mated RoHS: Compliant |
178 In Stock |
|
$6.3100 / $10.2500 | Buy Now |
|
Future Electronics | CERES FIELD INSTALLABLE 5A STANDARD SIZE 8P F CONNECTOR F PIN LOCK SOLDER Min Qty: 1 Package Multiple: 1 |
93 null |
|
$6.5300 / $6.8600 | Buy Now |
DISTI #
BD-08BFFA-LL7001
|
TME | Connector: circular, plug, size B, female, PIN: 8, bayonet, 5A, IP67 Min Qty: 1 | 57 |
|
$9.7700 / $13.8100 | Buy Now |
DISTI #
LTWBD-08BFFA-LL7001
|
Interstate Connecting Components | 122 |
|
$7.7869 / $10.1064 | Buy Now | |
|
Powell Electronics | STANDARD 5A ASSY Min Qty: 1 | 12 |
|
$6.2692 / $8.1646 | Buy Now |
DISTI #
BD-08BFFA-LL7001
|
Chip One Stop | Interconnects RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 149 |
|
$8.7200 / $13.4000 | Buy Now |