Part Details for BD-04PMMP-LC7001 by Amphenol LTW Technology
Results Overview of BD-04PMMP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD-04PMMP-LC7001 Information
BD-04PMMP-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BD-04PMMP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8334
|
Newark | Circular Conn, Rcpt, 4Pos, Tht, Product Range:Standard Size, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw BD-04PMMP-LC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.0100 | Buy Now |
DISTI #
1754-BD-04PMMP-LC7001-ND
|
DigiKey | CERES, STANDARD SIZE, 5A, 04 PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$3.4498 / $5.9900 | Buy Now |
DISTI #
71366221
|
RS | Connector, CircularSTANDARDPANEL LOCK 4PIN M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9600 | RFQ |
DISTI #
LTWBD-04PMMP-LC7001
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.9557 / $3.8983 | Buy Now | |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 5A, 04 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
500 In Stock |
|
$2.1600 / $4.0700 | Buy Now |
DISTI #
BD-04PMMP-LC7001
|
TME | Connector: circular, socket, size B, male, PIN: 4, bayonet, 5A, IP67 Min Qty: 100 | 0 |
|
$4.1800 | RFQ |
DISTI #
LTWBD-04PMMP-LC7001
|
Interstate Connecting Components | 0 |
|
$2.9557 / $3.8983 | Buy Now | |
|
Master Electronics | Ceres, Standard Size, Plastic, 5A, 04 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
500 In Stock |
|
$2.1600 / $4.0700 | Buy Now |