Part Details for BCY58 by Diodes Incorporated
Results Overview of BCY58 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCY58 Information
BCY58 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCY58
BCY58 CAD Models
BCY58 Part Data Attributes
|
BCY58
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCY58
Diodes Incorporated
200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.35 V |
Alternate Parts for BCY58
This table gives cross-reference parts and alternative options found for BCY58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCY58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCY58 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | BCY58 vs BCY58 |
BCY58 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | BCY58 vs BCY58 |
BCY58 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | BCY58 vs BCY58 |
BCY58LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | BCY58 vs BCY58LEADFREE |
BCY58 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | BCY58 vs BCY58 |
BCY58 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | BCY58 vs BCY58 |
BCY58 | Baneasa SA | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18A, 3 PIN | BCY58 vs BCY58 |
BCY58 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18, | BCY58 vs BCY58 |
BCY58.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | BCY58 vs BCY58.MOD |
BCY58 | STMicroelectronics | Check for Price | 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | BCY58 vs BCY58 |