Part Details for BCX5616QTA by Zetex / Diodes Inc
Results Overview of BCX5616QTA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX5616QTA Information
BCX5616QTA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX5616QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87724003
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2445 | Americas - 294000 |
|
$0.0457 / $0.0836 | Buy Now |
DISTI #
81705118
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 60000 |
|
$0.0484 / $0.0880 | Buy Now |
DISTI #
56715255
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2102 | Americas - 161 |
|
$0.1067 | Buy Now |