-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX5616H6433XTMA1 by Infineon Technologies AG is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX5616H6433XTMA1-ND
|
DigiKey | TRANS NPN 80V 1A PG-SOT89 Min Qty: 8000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1170 | Buy Now |
DISTI #
BCX5616H6433XTMA1
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX5616H6433XTMA1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.0994 | Buy Now |
DISTI #
726-BCX5616H6433XTMA
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTORS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
69141256
|
Verical | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2323 | Americas - 24000 |
|
$0.1226 | Buy Now |
DISTI #
SP001125484
|
EBV Elektronik | Trans GP BJT NPN 80V 1A 4Pin3Tab SOT89 TR (Alt: SP001125484) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | PG-SOT89-4AF TRANSISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy