-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX5616H6327XTSA1 by Infineon Technologies AG is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCX5616H6327XTSA1TR-ND
|
DigiKey | TRANS NPN 80V 1A PG-SOT89 Min Qty: 7000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now |
DISTI #
BCX5616H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX5616H6327XTSA1) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0933 / $0.0994 | Buy Now |
DISTI #
726-BCX5616H6327XTSA
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTORS RoHS: Compliant | 21214 |
|
$0.0990 / $0.3100 | Buy Now |
DISTI #
V72:2272_06391833
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2143 Container: Cut Strips | Americas - 10 |
|
$0.0978 / $0.1488 | Buy Now |
DISTI #
SP001125482
|
EBV Elektronik | Trans GP BJT NPN 80V 1A 4Pin3Tab SOT89 TR (Alt: SP001125482) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 60000 |
|
Buy Now | |
|
New Advantage Corporation | SOT89-4/NPN Silicon AF Transistors RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 48000 |
|
$0.4031 / $0.4367 | Buy Now |
|
Vyrian | Transistors | 67954 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX5616H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX5616H6327XTSA1
Infineon Technologies AG
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for BCX5616H6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX5616H6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX56-16-TP | Micro Commercial Components | $0.1453 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | BCX5616H6327XTSA1 vs BCX56-16-TP |
BCX56-16 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | BCX5616H6327XTSA1 vs BCX56-16 |
BCX56-16E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | BCX5616H6327XTSA1 vs BCX56-16E6433 |
BCX56-16-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX5616H6327XTSA1 vs BCX56-16-TAPE-13 |
BCX56-16TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | BCX5616H6327XTSA1 vs BCX56-16TA |
BCX56-16 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | BCX5616H6327XTSA1 vs BCX56-16 |
BCX56-16E6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | BCX5616H6327XTSA1 vs BCX56-16E6327 |
BCX56-16 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | BCX5616H6327XTSA1 vs BCX56-16 |
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array under the device to ensure efficient heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
To ensure EMC, Infineon recommends using a shielded cable for the output stage, keeping the PCB layout symmetrical, and using a common-mode choke to reduce electromagnetic interference (EMI).
The maximum allowed voltage transient on the input pins is ±500 mV, with a duration of less than 100 ns. Exceeding this limit may cause device damage or malfunction.
The BCX5616H6327XTSA1 is rated for operation up to 150°C. However, Infineon recommends derating the device's power dissipation by 50% when operating above 125°C to ensure reliability.
To troubleshoot issues with the output stage, check for proper PCB layout, ensure correct component values, and verify the input signal integrity. Use an oscilloscope to measure the output waveform and check for signs of oscillation or distortion.