Part Details for BCX56-16,135 by NXP Semiconductors
Results Overview of BCX56-16,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX56-16,135 Information
BCX56-16,135 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX56-16,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BCX56-16,135
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 252 |
|
RFQ | |
|
Vyrian | Transistors | 170172 |
|
RFQ |
Part Details for BCX56-16,135
BCX56-16,135 CAD Models
BCX56-16,135 Part Data Attributes
|
BCX56-16,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX56-16,135
NXP Semiconductors
80 V, 1 A NPN medium power transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, TO-243, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for BCX56-16,135
This table gives cross-reference parts and alternative options found for BCX56-16,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX56-16,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX56-16/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCX56-16,135 vs BCX56-16/T3 |
BCX56-16,135 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BCX56-16,135 is 1.8V to 5.5V.
-
To ensure stability, it's recommended to use a minimum output capacitance of 1uF and a maximum ESR of 1 ohm. Additionally, the output voltage can be stabilized by adding a 10nF capacitor between the VOUT and GND pins.
-
The maximum output current of the BCX56-16,135 is 150mA. However, it's recommended to limit the output current to 100mA for optimal performance and to prevent overheating.
-
The output voltage of the BCX56-16,135 can be configured by connecting resistors between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors connected between VOUT and ADJ pins.
-
The thermal shutdown temperature of the BCX56-16,135 is typically around 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.