Part Details for BCX55 by NXP Semiconductors
Results Overview of BCX55 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX55 Information
BCX55 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | TRANS NPN 60V 1A SOT89 / Trans GP BJT NPN 60V 1A 1350mW Automotive 4-Pin(3+Tab) SOT-89 | 622840 |
|
$0.0647 / $0.0969 | Buy Now |
Part Details for BCX55
BCX55 CAD Models
BCX55 Part Data Attributes
|
BCX55
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX55
NXP Semiconductors
TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 67.15 | |
CO2e (mg) | 590.92 | |
Samacsys Manufacturer | NXP | |
Samacsys Modified On | 2024-10-21 18:00:47 | |
Total Weight | 40.4 | |
Category CO2 Kg | 8.8 | |
CO2 | 355.52000000000004 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 90 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for BCX55
This table gives cross-reference parts and alternative options found for BCX55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX55 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BCX55 vs BCX55 |
BCX55 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | BCX55 vs BCX55 |
BSR41 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BCX55 vs BSR41 |
BCX55-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX55 vs BCX55-TAPE-13 |
BCX55E6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55 vs BCX55E6327 |
BCX55TRL | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX55 vs BCX55TRL |
BCX55-16 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55 vs BCX55-16 |
BSR40TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55 vs BSR40TA |
BCX55-10 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55 vs BCX55-10 |
BCX55 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BCX55 is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and decouple it with a 10uF capacitor to ground. Additionally, connect the VEE pin to a stable -5V power supply or ground, depending on the application.
-
The maximum power dissipation of the BCX55 is 1.5W, with a thermal resistance (Rth) of 62.5°C/W. Ensure proper heat sinking and thermal management to prevent overheating.
-
To protect the BCX55 from ESD, handle the device with an anti-static wrist strap or mat, and ensure all equipment is grounded. Use ESD-sensitive packaging and storage materials, and avoid touching the device's pins or leads.
-
For optimal performance and thermal management, maintain a minimum spacing of 0.5mm between the BCX55 and other components. Use a multi-layer PCB with a solid ground plane and ensure good thermal conductivity. Refer to the NXP application note AN1982 for detailed PCB layout guidelines.