-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX55-QX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCX55-QXTR-ND
|
DigiKey | TRANS NPN 60V 1A SOT-89 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0605 / $0.1094 | Buy Now |
DISTI #
BCX55-QX
|
Avnet Americas | - Tape and Reel (Alt: BCX55-QX) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0696 | Buy Now |
DISTI #
771-BCX55-QX
|
Mouser Electronics | Bipolar Transistors - BJT 60 V, 1 A NPN power bipolar transistors RoHS: Compliant | 0 |
|
$0.0600 / $0.3800 | Order Now |
DISTI #
BCX55-QX
|
TTI | Bipolar Transistors - BJT 60 V, 1 A NPN power bipolar transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0760 | Buy Now |
DISTI #
BCX55-QX
|
TME | Transistor: NPN, bipolar, 60V, 1A, 1.1W, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.0720 / $0.3730 | RFQ |
DISTI #
BCX55-QX
|
Avnet Silica | (Alt: BCX55-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCX55-QX
|
EBV Elektronik | (Alt: BCX55-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy