Part Details for BCX55-10TA by Zetex / Diodes Inc
Results Overview of BCX55-10TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX55-10TA Information
BCX55-10TA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX55-10TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90021613
|
Verical | Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2323 | Americas - 499000 |
|
$0.0625 | Buy Now |
DISTI #
88110599
|
Verical | Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2502 | Americas - 131000 |
|
$0.0637 / $0.1027 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1600 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1600 |
|
$0.1620 / $0.5400 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 60V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 970 |
|
$0.0864 / $0.1620 | Buy Now |
Part Details for BCX55-10TA
BCX55-10TA CAD Models
BCX55-10TA Part Data Attributes
|
BCX55-10TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCX55-10TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCX55-10TA
This table gives cross-reference parts and alternative options found for BCX55-10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX55-10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX55E6327 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55-10TA vs BCX55E6327 |
BCX55 | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 | BCX55-10TA vs BCX55 |
BCX55 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | BCX55-10TA vs BCX55 |
BCX55-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX55-10TA vs BCX55-TAPE-7 |
BCX55E6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55-10TA vs BCX55E6327HTSA1 |
BCX55 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BCX55-10TA vs BCX55 |
BCX55TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX55-10TA vs BCX55TRL13 |
BCX55 | Siemens | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | BCX55-10TA vs BCX55 |
BCX55 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BCX55-10TA vs BCX55 |