Part Details for BCW33LT3G by onsemi
Results Overview of BCW33LT3G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW33LT3G Information
BCW33LT3G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCW33LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9589
|
Newark | Bipolar Transistor, Npn, 32V, Transistor Polarity:Npn, Collector Emitter Voltage Max:32V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi BCW33LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
488-BCW33LT3GCT-ND
|
DigiKey | TRANS NPN 32V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36700 In Stock |
|
$0.0169 / $0.1700 | Buy Now |
DISTI #
BCW33LT3G
|
Avnet Americas | Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW33LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0177 / $0.0180 | Buy Now |
DISTI #
BCW33LT3G
|
Avnet Americas | Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW33LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0177 / $0.0180 | Buy Now |
DISTI #
863-BCW33LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 32V NPN RoHS: Compliant | 20414 |
|
$0.0220 / $0.1700 | Buy Now |
DISTI #
70300197
|
RS | ON Semi BCW33LT3G NPN Bipolar Transistor, 0.1 A, 32 V, 3-Pin SOT-23 Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0380 | RFQ |
|
Onlinecomponents.com | NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0162 / $0.0184 | Buy Now |
DISTI #
85966099
|
Verical | Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 1201 | Americas - 760000 |
|
$0.0381 | Buy Now |
DISTI #
85968730
|
Verical | Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2301 | Americas - 50000 |
|
$0.0381 | Buy Now |
DISTI #
85969317
|
Verical | Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$0.0381 | Buy Now |
Part Details for BCW33LT3G
BCW33LT3G CAD Models
BCW33LT3G Part Data Attributes
|
BCW33LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW33LT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
BCW33LT3G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the drain pad, and to connect it to a thermal via or a heat sink. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure the device is properly biased, make sure to follow the recommended operating conditions and biasing schemes outlined in the datasheet. This typically includes setting the gate-source voltage (Vgs) and drain-source voltage (Vds) within the specified ranges, and using a suitable gate resistor value.
-
Operating the device beyond the recommended temperature range can lead to reduced performance, decreased reliability, and potentially even device failure. It's essential to ensure the device operates within the specified temperature range to maintain its electrical characteristics and lifespan.
-
To handle ESD protection, it's recommended to follow proper handling and storage procedures, such as using anti-static bags or wrist straps, and ensuring the device is properly grounded during assembly. Additionally, consider adding external ESD protection devices, such as TVS diodes, to the circuit design.
-
When paralleling multiple BCW33LT3G devices, consider the current sharing and thermal management. Ensure that each device has an identical thermal path and is properly biased to prevent current imbalance. Also, consider the overall system design and layout to minimize parasitic inductances and resistances.