Part Details for BCW33LT1 by LRC Leshan Radio Co Ltd
Results Overview of BCW33LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW33LT1 Information
BCW33LT1 by LRC Leshan Radio Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCW33LT1
BCW33LT1 CAD Models
BCW33LT1 Part Data Attributes
|
BCW33LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BCW33LT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BCW33LT1
This table gives cross-reference parts and alternative options found for BCW33LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW33LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW33LT3G | onsemi | $0.0458 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BCW33LT1 vs BCW33LT3G |
BCW33R | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BCW33LT1 vs BCW33R |
BCW33-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33LT1 vs BCW33-T |
BCW33RTA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BCW33LT1 vs BCW33RTA |
BCW33-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW33LT1 vs BCW33-TAPE-13 |
BCW33-T | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN, BIP General Purpose Small Signal | BCW33LT1 vs BCW33-T |