Part Details for BCW33 by Zetex / Diodes Inc
Results Overview of BCW33 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW33 Information
BCW33 by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BCW33
BCW33 CAD Models
BCW33 Part Data Attributes
|
BCW33
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCW33
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BCW33
This table gives cross-reference parts and alternative options found for BCW33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW33LT1 | Rochester Electronics LLC | Check for Price | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | BCW33 vs BCW33LT1 |
BCW33-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33 vs BCW33-T |
BCW33 | Rochester Electronics LLC | Check for Price | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | BCW33 vs BCW33 |
BCW33 | STMicroelectronics | Check for Price | BCW33 | BCW33 vs BCW33 |
BCW33 | Fairchild Semiconductor Corporation | Check for Price | NPN General Purpose Amplifier, 3LD, SOT23, JEDEC TO-236, LOW PROFILE, 3000/TAPE REEL | BCW33 vs BCW33 |
BCW33,215 | NXP Semiconductors | Check for Price | BCW31; BCW32; BCW33 - NPN general purpose transistors TO-236 3-Pin | BCW33 vs BCW33,215 |
BCW33T/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | BCW33 vs BCW33T/R |
BCW33TR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | BCW33 vs BCW33TR13 |