Part Details for BCW30 by onsemi
Results Overview of BCW30 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW30 Information
BCW30 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCW30
|
Avnet Americas | - Tape and Reel (Alt: BCW30) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BCW30
BCW30 CAD Models
BCW30 Part Data Attributes
BCW30 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BCW30 is -55°C to 150°C, although it can withstand up to 200°C for short periods.
-
To ensure reliability, follow proper storage and handling procedures, use a clean and dry environment, and avoid exceeding the maximum ratings. Also, consider using a hermetically sealed package option.
-
Yes, BCW30 can be used in high-frequency applications up to 1 GHz, but it's essential to consider the package parasitics, lead inductance, and layout to minimize signal degradation.
-
Use proper ESD protection measures, such as wrist straps, mats, and ionizers, to prevent damage. Also, ensure that the device is handled in a static-safe environment.
-
The recommended soldering temperature is 260°C (peak temperature) with a soldering time of 10 seconds (max) to prevent thermal damage.